| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-040-400-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-040-400-158 |
316-040-400-158
| Heilind Number: | EDA316-040-400-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-040-400-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a durable and efficient solution for your electronic assembly needs. Featuring a vibrant green color and a sleek design, this connector is not only visually appealing but also highly functional. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact materials crafted from Copper Alloy, it ensures reliable performance even in demanding environments. Designed for a single centerline row layout with 40 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and straight mount orientation make for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various applications. Trust in our Card Edge Connector to streamline your board-to-board connections with precision and efficiency. Elevate your electronic projects with this essential component.

