| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-040-400-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-040-400-178 |
316-040-400-178
| Heilind Number: | EDA316-040-400-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-040-400-178 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Engineered for efficiency and durability, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in various operating environments. Its Copper Alloy contacts and green color make it both reliable and visually distinctive. With a pitch of .156 inches and 40 positions, it offers precise and secure connectivity. Designed for straight mount orientation and with an amperage rating of 5A, it guarantees stable power transmission. Ideal for applications requiring a single centerline row configuration, this connector excels in performance and versatility. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in diverse industries. Upgrade your PCB connections with our premium Card Edge Connector, setting new standards in quality and reliability.

