| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-040-420-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-040-420-104 |
316-040-420-104
| Heilind Number: | EDA316-040-420-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-040-420-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a 5A amperage capacity and durable housing crafted from UL 94V-0 Thermoplastic Polyester. The contact material, Copper Alloy, ensures reliable signal transfer, while the 40-position setup offers ample connectivity options. With a convenient straight mount orientation and a temperature range of -40 to 105°C, this connector guarantees seamless functionality in various electronic applications. Upgrade your setup with this essential component for superior board-to-board connectivity.

