| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-040-420-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-040-420-112 |
316-040-420-112
| Heilind Number: | EDA316-040-420-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-040-420-112 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a single centerline row with 40 positions, allowing for efficient board-to-board connections. With a pitch of .156 inches, it ensures precise alignment, while the rugged UL 94V-0 Thermoplastic Polyester housing guarantees durability in various operating environments. Crafted from high-quality Copper Alloy, the contacts provide reliable conductivity, rated for up to 5A of current. Whether for professional or personal projects, this connector is essential for maintaining optimal performance in your PCB setups.

