| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-040-421-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-040-421-102 |
316-040-421-102
| Heilind Number: | EDA316-040-421-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-040-421-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, it offers reliable power delivery with a 5A amperage rating. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and 40 positions accommodate various PCB configurations. Designed for seamless integration, its straight mount orientation and single centerline row spacing facilitate easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Ideal for board-to-board applications, it guarantees secure and stable connections in your electronic devices.

