| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-040-520-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-040-520-108 |
316-040-520-108
| Heilind Number: | EDA316-040-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-040-520-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless inter-board communication. Designed for precision and durability, this connector boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a current rating of 5 A, it offers robust power delivery. Its Copper Alloy contacts and .156-inch pitch guarantee efficient signal transmission. Featuring 40 positions in a single Centerline Row configuration, it facilitates seamless board-to-board connections. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for diverse electronic applications. Upgrade your system with this essential component, setting the foundation for efficient and high-performance connectivity.

