| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-040-520-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-040-520-112 |
316-040-520-112
| Heilind Number: | EDA316-040-520-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-040-520-112 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with this premium Card Edge Connector. Designed for efficient and reliable performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. The connector boasts a high amperage rating of 5 A, making it suitable for a wide range of power requirements. Crafted with precision, it ensures seamless contact with its Copper Alloy terminals, guaranteeing optimal conductivity. With 40 positions and a single centerline row configuration, it offers ample room for multiple connections. Its .156-inch pitch and straight mount orientation simplify installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Trust in this connector for seamless board-to-board connectivity in your electronic applications.

