| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-040-520-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-040-520-158 |
316-040-520-158
| Heilind Number: | EDA316-040-520-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-040-520-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient PCB connections, this green-hued connector boasts a robust construction, featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With a current rating of 5 A, it ensures reliable power transmission. The centerline row configuration, comprised of 40 positions at a pitch of .156 inches, offers seamless integration on your circuit boards. Operating in a wide temperature range from -40 to 105 °C, this connector guarantees performance in diverse environments. Perfect for board-to-board connections, it is a vital component for your electronic assembly projects.

