| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-040-521-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-040-521-102 |
316-040-521-102
| Heilind Number: | EDA316-040-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-040-521-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for secure and efficient circuit board assembly. Designed for optimal performance, this connector features a single centerline row layout with 40 positions, offering ample connectivity for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .156 inches and a straight mount orientation, it guarantees precise alignment and easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Trust in our green Card Edge Connector for seamless board-to-board connections that meet your power and data transfer needs. Elevate your PCB assembly with this essential component, ensuring optimal performance and reliability for your electronic devices.

