| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-041-420-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-041-420-102 |
316-041-420-102
| Heilind Number: | EDA316-041-420-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-041-420-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color for easy identification, it boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. Designed for efficiency, this connector has a single centerline row with 41 positions, perfect for seamless board-to-board PCB connections. With a current rating of 5 A and copper alloy contact material, it guarantees reliable power transmission. Its straight mount orientation and .156-inch pitch offer convenient installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.

