| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-041-420-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-041-420-168 |
316-041-420-168
| Heilind Number: | EDA316-041-420-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-041-420-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures secure and efficient data transfer. Crafted with precision, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The copper alloy contact material and single centerline row configuration provide optimal performance, while the 41 positions offer ample connectivity options. With a pitch of .156 inches and straight mount orientation, installation is seamless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your PCB connectivity with this high-quality component.

