| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-041-421-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-041-421-102 |
316-041-421-102
| Heilind Number: | EDA316-041-421-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-041-421-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a contact material of Copper Alloy, it ensures reliable performance for high-speed data transmission. The single centerline row design, along with a pitch of .156 inches, offers seamless integration on your circuit board. Boasting 41 positions, this connector allows for multiple connections in a space-saving manner, perfect for compact electronic devices. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees stability in various environmental conditions. Upgrade your electronic assemblies with this essential component, ideal for a wide range of applications.

