| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-041-521-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-041-521-103 |
316-041-521-103
| Heilind Number: | EDA316-041-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-041-521-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a vibrant green color and a robust housing crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. Operating at an amperage of 5 A, it ensures efficient power transmission. The high-quality Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and single centerline row spacing facilitate easy installation. With 41 positions available, it offers ample connectivity options. Engineered for durability, this connector can withstand temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

