| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-041-521-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-041-521-112 |
316-041-521-112
| Heilind Number: | EDA316-041-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-041-521-112 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal power transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 5 A, it ensures reliable conductivity in any application. The Copper Alloy contacts and .156-inch pitch guarantee secure and efficient signal transfer. Perfect for single centerline row layouts, it offers 41 positions for seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industries. Upgrade your electronic setups with this essential component for enhanced performance and longevity.

