| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-041-521-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-041-521-158 |
316-041-521-158
| Heilind Number: | EDA316-041-521-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-041-521-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your circuitry with our Card Edge Connector. This essential component, designed for seamless integration onto PCBs, features a vibrant green hue for easy identification. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance under varying conditions. With a robust copper alloy contact material, it facilitates efficient power transfer, supporting an amperage of 5 A. The connector's 41 positions are arranged in a single centerline row, with a standard pitch of .156 inches. Ideal for board-to-board connections, its straight mount orientation offers straightforward installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability and stability in demanding environments. Upgrade your electronic assemblies with this high-quality connector, a crucial element in maintaining optimal functionality and performance.

