316-042-420-102

Heilind Number:EDA316-042-420-102
Manufacturer:EDAC
Manufacturer Number:316-042-420-102
ECAD Model:
3D Model

Description:

316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 316-042-420-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA316-042-420-102

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Precision-engineered for optimal performance, this connector features a single centerline row design with 42 positions, offering seamless integration for your electronic components. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission with a 5A amperage capacity. The green color adds a visually appealing touch to your assembly, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees stability even in harsh environments. Trust in its robust construction and efficient connectivity for your next project.