| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-042-420-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-042-420-108 |
316-042-420-108
| Heilind Number: | EDA316-042-420-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-042-420-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and reliability, this connector features a single centerline row with 42 positions, ensuring precise alignment and secure attachment. Crafted with a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees robust performance even in demanding environments. With a pitch of .156 inches and straight mount orientation, installation is hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in the quality and functionality of this green-colored connector for your connectivity needs.

