| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-042-420-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-042-420-168 |
316-042-420-168
| Heilind Number: | EDA316-042-420-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-042-420-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for high-performance applications, this connector boasts a robust construction featuring UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts. With a compact pitch of .156 inches and 42 positions in a single centerline row, it offers precise and efficient connectivity. The green color coding not only adds a touch of visual distinction but also signifies its compliance with industry standards. Operating smoothly in a wide temperature range from -40 to 105°C, this connector ensures reliable performance even in demanding environments. Perfect for various electronic devices, it guarantees secure and stable connections for seamless data transmission. Upgrade your connectivity solutions with our Card Edge Connector for unparalleled performance and durability.

