| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-042-421-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-042-421-103 |
316-042-421-103
| Heilind Number: | EDA316-042-421-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-042-421-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity with our advanced Card Edge Connector, meticulously designed for optimal performance in printed circuit board applications. Featuring a vibrant green hue, this connector boasts a sleek and durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With a robust amperage rating of 5A, it delivers reliable power transmission. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. Its innovative design, with a single centerline row and 42 positions, facilitates seamless board-to-board connections. Perfect for industrial environments, it offers a wide operating temperature range of -40 to 105°C. Trust in our connector to streamline your electronic assemblies with precision and efficiency.

