| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-042-520-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-042-520-104 |
316-042-520-104
| Heilind Number: | EDA316-042-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-042-520-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector offers a durable and reliable solution for your power and signal transmission needs. With a high amperage rating of 5A, it ensures efficient performance even in demanding applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and compliance with industry standards. Its center row alignment and single row spacing make it ideal for precise board-to-board connections. Crafted with copper alloy contacts and a pitch of .156 inches, it provides stable and low-resistance connectivity. With 42 positions, this connector offers ample room for multiple connections. Its straight mount orientation allows for easy installation on PCBs. Operating within a wide temperature range of -40 to 105 °C, it is suitable for use in various environments. Upgrade your electronic assemblies with this high-quality Card Edge Connector for seamless and reliable performance.

