| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-042-520-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-042-520-108 |
316-042-520-108
| Heilind Number: | EDA316-042-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-042-520-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transfer and power distribution. Designed for optimal performance, this connector features a single centerline row with 42 positions, perfect for high-density applications. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green color, ensures reliable operation even in harsh environments. With a contact material of Copper Alloy and a pitch of .156 inches, every connection is secure and efficient. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of electronic devices. Upgrade your PCB setup with this essential component and experience enhanced connectivity like never before.

