| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-042-521-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-042-521-103 |
316-042-521-103
| Heilind Number: | EDA316-042-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-042-521-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for precision and reliability, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating environments. With a current rating of 5 A and copper alloy contacts, it guarantees efficient power transmission. Featuring a single centerline row with 42 positions at a pitch of .156 inches, it offers optimal connectivity for your electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential connector for seamless and secure PCB integration.

