| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-042-521-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-042-521-108 |
316-042-521-108
| Heilind Number: | EDA316-042-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-042-521-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration into your electronic assemblies. With a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Boasting a contact material of Copper Alloy, it guarantees reliable signal transmission. The connector features a single Centerline Row layout with 42 positions, ideal for efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your setup with this essential component for optimized performance.

