| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-043-421-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-043-421-102 |
316-043-421-102
| Heilind Number: | EDA316-043-421-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-043-421-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic assemblies with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features 43 positions in a single centerline row, ensuring efficient transmission of data and power. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. The green connector, with a pitch of .156 inches, offers a secure fit for optimal functionality. Perfect for various applications in industries, including telecommunications, automotive, and consumer electronics, this connector is essential for your connectivity needs. Upgrade your systems with the latest in board-to-board PCB technology.

