| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-043-421-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-043-421-104 |
316-043-421-104
| Heilind Number: | EDA316-043-421-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-043-421-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a durable construction, with UL 94V-0 Thermoplastic Polyester housing ensuring reliability. Its Copper Alloy contact material and high amperage rating of 5 A guarantee efficient power transmission. With 43 positions and a pitch of .156 inches, it offers ample connectivity options for your applications. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for optimal board-to-board connections.

