| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-043-421-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-043-421-107 |
316-043-421-107
| Heilind Number: | EDA316-043-421-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-043-421-107 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures longevity and reliability in any application. With a current rating of 5 A, it provides robust power transmission capabilities. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and single centerline row spacing offer precise alignment. Boasting 43 positions in a straight mount orientation, it facilitates secure board-to-board connections. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Elevate your connectivity solutions with this essential component.

