| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-043-500-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-043-500-101 |
316-043-500-101
| Heilind Number: | EDA316-043-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-043-500-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for seamless integration, this green connector features a single centerline row with 43 positions, ensuring efficient data transmission. Constructed from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and reliable performance. With a pitch of .156 inches and amperage rating of 5A, it accommodates high-speed applications with ease. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Its straight mount orientation and compact design make it perfect for PCB applications, providing a secure and stable connection. Elevate your connectivity solutions with this essential component.

