| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-043-521-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-043-521-101 |
316-043-521-101
| Heilind Number: | EDA316-043-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-043-521-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a single centerline row with 43 positions for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure reliable performance in various operating conditions. With a pitch of .156 inches and straight mount orientation, it offers easy installation and maintenance. Its green color adds a sleek touch to your assembly, while the 5A amperage rating guarantees efficient power delivery. Ideal for demanding applications, this connector is a must-have in any electronics toolkit.

