| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-006-541-602 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-006-541-602 |
317-006-541-602
| Heilind Number: | EDA317-006-541-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-006-541-602 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic setups. Featuring a vibrant green color, this connector boasts a single row configuration with a total of six positions, ensuring optimal performance in your circuitry. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it guarantees reliability and longevity even in demanding environments. With a current rating of 5 A and a pitch of .156 inches, it offers efficient power transmission. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -65 to 125 °C ensures suitability for diverse applications. Upgrade your connectivity solutions with this essential component.

