| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-006-541-603 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-006-541-603 |
317-006-541-603
| Heilind Number: | EDA317-006-541-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-006-541-603 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with six positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliable performance. The green color adds a touch of visual distinction, while the straight mount orientation allows for easy installation. With an amperage rating of 5A, this connector can handle high-power applications with ease. Plus, its wide operating temperature range of -65 to 125°C makes it suitable for use in diverse environments. Trust in this connector for secure and stable board-to-board connections in your electronic projects.

