| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-006-541-608 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-006-541-608 |
317-006-541-608
| Heilind Number: | EDA317-006-541-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-006-541-608 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for reliable performance, this connector features a single row layout with six positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting quality. The vibrant green color not only adds a pop of visual interest but also aids in easy identification during installation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, this connector is an essential solution for your connectivity needs. Trust in its performance to keep your systems running smoothly.

