| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-007-541-601 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-007-541-601 |
317-007-541-601
| Heilind Number: | EDA317-007-541-601 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-007-541-601 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with seven positions, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Diallyl Phthalate, it guarantees durability and reliability in diverse operating environments. The copper alloy contact material and a pitch of .156 inches optimize performance, while the green housing adds a touch of visual distinction. With an amperage rating of 5A and an operating temperature range from -65 to 125°C, this connector is suitable for a wide range of applications. Whether used in PCBs or for board-to-board connections, it offers a secure and stable interface. Upgrade your connectivity solutions with this essential component.

