| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-007-541-603 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-007-541-603 |
317-007-541-603
| Heilind Number: | EDA317-007-541-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-007-541-603 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green color for easy identification. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in harsh environments. Its single row configuration, along with 7 positions and a pitch of .156 inches, provides efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.

