| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-007-541-604 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-007-541-604 |
317-007-541-604
| Heilind Number: | EDA317-007-541-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-007-541-604 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a single row layout with 7 positions, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, guarantees durability and safety in any application. With copper alloy contacts and a pitch of .156 inches, it offers reliable power delivery at an amperage of 5A. Its straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -65 to 125 °C ensures functionality in diverse environments. Upgrade your PCB assembly with this high-quality connector, a must-have in any electronic setup.

