| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-008-541-603 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-008-541-603 |
317-008-541-603
| Heilind Number: | EDA317-008-541-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-008-541-603 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is engineered to accommodate up to 5 A of current. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and copper alloy contacts, it offers reliable transmission in a compact .156-inch pitch. With 8 positions available, it enables seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -65 to 125 °C make it versatile and suitable for various applications. Upgrade your PCB setup with this essential component.

