| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-008-541-608 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-008-541-608 |
317-008-541-608
| Heilind Number: | EDA317-008-541-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-008-541-608 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration into PCB systems, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable conductivity, while the 8 positions and 1 row layout offer ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for a variety of environments. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation adds versatility. Trust in this connector for optimal performance in your electronic applications.

