| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-008-541-678 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-008-541-678 |
317-008-541-678
| Heilind Number: | EDA317-008-541-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-008-541-678 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer in electronic devices. Designed for efficiency, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and Copper Alloy contact material, it offers reliable performance in any application. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure connections. This connector accommodates 8 positions with a 5A amperage rating, meeting the demands of high-speed data transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -65 to 125°C guarantees functionality in diverse environments. Trust in this essential component for seamless board-to-board connectivity in your electronic projects.

