| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-009-541-604 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-009-541-604 |
317-009-541-604
| Heilind Number: | EDA317-009-541-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-009-541-604 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. This green connector boasts a high amperage rating of 5A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. With a single row configuration and 9 positions, it offers efficient signal routing on your circuit board. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation and wide operating temperature range of -65 to 125°C further enhance versatility, making it a perfect choice for various applications in the electronics industry. Trust in this connector to deliver consistent performance and secure connections in your projects.

