| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-010-541-603 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-010-541-603 |
317-010-541-603
| Heilind Number: | EDA317-010-541-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-010-541-603 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in any application. With a single row configuration and ten positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient power transmission, with a 5A amperage rating for optimal conductivity. Featuring a green color for easy identification, this connector is a must-have for any electronic setup. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, simplify installation on your board. Operating smoothly in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

