| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-011-541-602 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-011-541-602 |
317-011-541-602
| Heilind Number: | EDA317-011-541-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-011-541-602 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row setup with a total of 11 positions for optimal signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, offers both durability and safety. Crafted with precision, the contact material consists of Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector guarantees a secure fit. Its straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125 °C ensures performance in diverse environments. Perfect for a variety of applications, this connector is a vital component in maintaining efficient circuitry.

