| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-011-541-608 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-011-541-608 |
317-011-541-608
| Heilind Number: | EDA317-011-541-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-011-541-608 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, ensuring longevity and robust signal transmission. With 11 positions and a pitch of .156 inches, it offers ample connectivity options for your electronic devices. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for various industrial environments. Upgrade your connectivity with this high-quality Card Edge Connector.

