| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-012-540-803 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-012-540-803 |
317-012-540-803
| Heilind Number: | EDA317-012-540-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-012-540-803 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for efficiency, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a dual-row configuration and a total of 12 positions, it offers ample space for your circuitry needs. The contact material, crafted from high-quality Copper Alloy, ensures optimal conductivity. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for diverse industrial applications. Its straight mount orientation and a pitch of .156 inches guarantee easy installation and secure connections. Trust in the superior performance of this connector for seamless and efficient PCB connections.

