| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-012-540-807 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-012-540-807 |
317-012-540-807
| Heilind Number: | EDA317-012-540-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-012-540-807 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted with precision and reliability in mind, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. Its dual rows and 12 positions, along with a contact material of Copper Alloy, ensure efficient power and data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers easy integration and secure alignment. Designed for versatility, it can be mounted straight onto the PCB, accommodating various orientations. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees performance even in harsh environments. Elevate your electronic assembly with this essential connector, a must-have for seamless connectivity in your projects.

