| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-012-540-808 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-012-540-808 |
317-012-540-808
| Heilind Number: | EDA317-012-540-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-012-540-808 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setup with this high-quality Card Edge Connector. Featuring a vibrant green color, it offers reliable performance with a 5A amperage rating. The housing is crafted from UL 94V-0 Diallyl Phthalate for optimal durability, while the Copper Alloy contacts ensure efficient signal transmission. With two rows and twelve positions, it facilitates seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is a must-have for your electronic projects. Explore the full range of products in our PCB Connectors category to find the perfect fit for your setup.

