| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-012-541-607 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-012-541-607 |
317-012-541-607
| Heilind Number: | EDA317-012-541-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-012-541-607 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and essential component for seamless board-to-board connections. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row design and a pitch of .156 inches, it offers precise alignment for optimal performance. The copper alloy contact material guarantees efficient conductivity, while its 5A amperage rating supports high-power applications. Boasting 12 positions and a straight mount orientation, it facilitates easy installation and maintenance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

