| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-012-541-608 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-012-541-608 |
317-012-541-608
| Heilind Number: | EDA317-012-541-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-012-541-608 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for your electronic assemblies. Designed for seamless integration, this connector features a single row layout with 12 positions, offering optimal connectivity for your circuit boards. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both durability and visibility. The contact material is composed of high-quality Copper Alloy, guaranteeing stable and low-resistance connections. With a pitch of .156 inches and a row spacing of .2 inches, this connector allows for easy and secure mating. Its straight mount orientation facilitates effortless installation, while the wide operating temperature range of -65 to 125°C ensures reliable performance in various environments. Trust in this essential component for seamless board-to-board connections in your electronic applications. Explore our range of connectors for more options tailored to your needs.

