| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-012-542-804 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-012-542-804 |
317-012-542-804
| Heilind Number: | EDA317-012-542-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-012-542-804 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, engineered for reliable performance in demanding applications. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With a double-row design and 12 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide secure and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme environments. Trust in its quality and precision for all your board-to-board connection needs. Elevate your electronic designs with this essential component.

