| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-012-542-807 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-012-542-807 |
317-012-542-807
| Heilind Number: | EDA317-012-542-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-012-542-807 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. The copper alloy contacts ensure reliable signal transmission, with a current rating of 5 A. With two rows of 12 positions each, it offers ample connectivity options for your boards. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation simplifies assembly. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for demanding industrial applications. Upgrade your setup today and experience superior performance and durability.

