| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-012-542-878 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-012-542-878 |
317-012-542-878
| Heilind Number: | EDA317-012-542-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-012-542-878 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector features durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring optimal performance in demanding environments. With two rows and twelve positions, it offers ample connectivity options for your applications. The green color not only adds a visual touch but also signifies its compliance with industry standards. Operating within a wide temperature range of -65 to 125 °C, this connector guarantees consistent functionality even in extreme conditions. Its straight mount orientation and .156-inch pitch make it easy to install, while the .2-inch row spacing allows for efficient PCB layout. Trust in this Card Edge Connector for secure and efficient board-to-board connections in your projects.

