| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-013-541-601 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-013-541-601 |
317-013-541-601
| Heilind Number: | EDA317-013-541-601 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-013-541-601 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB assembly with this high-quality Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also offers reliable performance. With a current rating of 5 A, it ensures efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and stability. With a single row design and 13 positions, it provides seamless connectivity for your electronic components. Operating smoothly at temperatures ranging from -65 to 125 °C, it is suitable for a wide range of applications. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.

